Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0491.250MAT1
Order Code9943919
Product RangePICO II 491 Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0491.250MAT1
Order Code9943919
Product RangePICO II 491 Series
Technical Datasheet
Fuse Current250mA
Voltage Rating VAC125V
Product RangePICO II 491 Series
Voltage Rating VDC125V
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
Technical Specifications
Fuse Current
250mA
Product Range
PICO II 491 Series
Breaking Capacity Current AC
50A
Voltage Rating VAC
125V
Voltage Rating VDC
125V
Breaking Capacity Current DC
50A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008