Print Page
Image is for illustrative purposes only. Please refer to product description.
![LITTELFUSE 0448.630MR Fuse, Surface Mount, 630 mA, Very Fast Acting, 125 VAC, 125 VDC, 2410 [6125 Metric], NANO2 448](https://ph.element14.com/productimages/standard/en_GB/1596908-40.jpg)
ManufacturerLITTELFUSE
Manufacturer Part No0448.630MRCopy
Order Code
Re-Reel1596920RL
Cut Tape1596920
Your Part Number
No Longer Stocked
Packaging Options
Technical Specifications
Fuse Current
630mA
Voltage Rating VDC
125VDC
Breaking Capacity Current DC
300A
Voltage Rating VAC
125VAC
Breaking Capacity Current AC
50A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
