Print Page
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php4,172.400 |
| 5+ | Php3,926.700 |
| 10+ | Php3,680.100 |
| 25+ | Php3,507.300 |
| 50+ | Php3,402.500 |
| 100+ | Php3,321.900 |
Price for:Each
Minimum: 1
Multiple: 1
Php4,172.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEMO
Manufacturer Part NoEPG.0B.309.HLNCopy
Order Code5109362
Product Range0B Series
Technical Datasheet
Connector TypeStandard Circular Connector
Product Range0B Series
Circular Connector Shell StyleRight Angle Panel Mount Receptacle
No. of Contacts9Contacts
Circular Connector Contact TypePCB Socket
Coupling StylePush-Pull
Connector Body MaterialPPS (Polyphenylene Sulphide) Body
Connector Body Plating-
Contact MaterialBronze
Contact PlatingGold
IP RatingIP50
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Right Angle Panel Mount Receptacle
Circular Connector Contact Type
PCB Socket
Connector Body Material
PPS (Polyphenylene Sulphide) Body
Contact Material
Bronze
IP Rating
IP50
Product Range
0B Series
No. of Contacts
9Contacts
Coupling Style
Push-Pull
Connector Body Plating
-
Contact Plating
Gold
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009

