Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEM
Manufacturer Part NoHAT 800-SCopy
Manufacturer Standard Lead Time12 weeks
Order Code4737300
Product RangeHAT Series
Your Part Number
26 In Stock
20 more incoming. You can reserve stock now
26 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php4,670.100 |
| 10+ | Php4,363.700 |
| 50+ | Php4,276.800 |
Price for:Each
Minimum: 1
Multiple: 1
Php4,670.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoHAT 800-SCopy
Manufacturer Standard Lead Time12 weeks
Order Code4737300
Product RangeHAT Series
Technical Datasheet
Sensor Output TypeAnalogue
Supply Voltage Range± 15V
Measured CurrentAC / DC / Pulsed
Accuracy± 1%
Current Sensor TechnologyOpen Loop Hall Effect
Primary Current800A
Secondary Signal Type-4V to 4V
Sensor MountingPanel Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeHAT Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
HAT 800-S is a current transducer for the electronic measurement of currents: DC, AC, pulsed, with galvanic separation between the primary circuit and the secondary circuit. Typical applications include DC motor drives, switched mode power supplies (SMPS), AC variable speed drives, uninterruptible power supplies (UPS), battery-supplied applications, and power supplies for welding applications.
- Hall effect measuring principle, insulating plastic case recognized according to UL 94-V0
- Easy installation, low power consumption, small size and space saving
- Only one design for wide current ratings range
- High immunity to external interference
- 800A primary nominal RMS current
- ±2400A primary current measuring range
- ±15V supply voltage (±5%)
- >1000Mohm insulation resistance at 500V DC
- EN 50178: 1997 UL 508: 2010 standards
- Ambient operating temperature range from -40 to +105°C
Technical Specifications
Sensor Output Type
Analogue
Measured Current
AC / DC / Pulsed
Current Sensor Technology
Open Loop Hall Effect
Secondary Signal Type
-4V to 4V
Operating Temperature Min
-40°C
Product Range
HAT Series
Supply Voltage Range
± 15V
Accuracy
± 1%
Primary Current
800A
Sensor Mounting
Panel Mount
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
