Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEDVANCE
Manufacturer Part No4058075608139Copy
Manufacturer Standard Lead Time6 weeks
Order Code4135451
Product RangePARATHOM PAR16 Series
Also Known AsGTIN UPC EAN: 4058075608139
Your Part Number
15 In Stock
Need more?
15 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | Php1,120.100 |
| 10+ | Php876.600 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
Php1,120.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075608139Copy
Manufacturer Standard Lead Time6 weeks
Order Code4135451
Product RangePARATHOM PAR16 Series
Also Known AsGTIN UPC EAN: 4058075608139
Technical Datasheet
Lamp StyleReflector
Lamp Base TypeGU10
LED ColourWarm White
CCT2700K
DimmableNon-Dimmable
Beam Angle36°
Equivalent Wattage50W
Luminous Flux350lm
Power Rating4.3W
Supply Voltage240VAC
Energy RatingF
External Length52mm
External Diameter50mm
Product RangePARATHOM PAR16 Series
SVHCTo Be Advised
Product Overview
- Non-Dimmable
- Instant 100% light, no warm-up time
- Lifetime of up to 15,000h
Technical Specifications
Lamp Style
Reflector
LED Colour
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
50W
Power Rating
4.3W
Energy Rating
F
External Diameter
50mm
SVHC
To Be Advised
Lamp Base Type
GU10
CCT
2700K
Beam Angle
36°
Luminous Flux
350lm
Supply Voltage
240VAC
External Length
52mm
Product Range
PARATHOM PAR16 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.212
