Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerLCR COMPONENTS
Manufacturer Part NoDF2Copy
Order Code9520899
Technical Datasheet
Product Range-
Inductor TypeDifferential / Symmetrical
Inductance500µH
DC Current Rating2A
DC Resistance Max0.37ohm
Inductance Tolerance± 20%
Self Resonant Frequency Min-
Inductor Case StyleThrough Hole
SVHCNo SVHC (04-Feb-2026)
Product Overview
The DF2 is an open former differential mode Suppression Choke designed to attenuate mains borne RF interface. This choke is constructed using a single wound ferrite ring mounted vertically onto a flame-retardant plastic carrier and supports ±20% inductance tolerance.
- 250VAC Rated voltage
Applications
Industrial
Technical Specifications
Product Range
-
Inductance
500µH
DC Resistance Max
0.37ohm
Self Resonant Frequency Min
-
SVHC
No SVHC (04-Feb-2026)
Inductor Type
Differential / Symmetrical
DC Current Rating
2A
Inductance Tolerance
± 20%
Inductor Case Style
Through Hole
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.353802
