Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No8100575Copy
Manufacturer Standard Lead Time3 weeks
Order Code4911091
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php16,439.900 |
| 5+ | Php15,016.500 |
| 10+ | Php14,364.000 |
| 25+ | Php13,830.800 |
| 50+ | Php13,428.000 |
| 100+ | Php13,118.400 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
Php16,439.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No8100575Copy
Manufacturer Standard Lead Time3 weeks
Order Code4911091
Technical Datasheet
Photovoltaic / Solar Connector TypeFemale Cable Coupler
Keying-
Connector MountingCable Mount
IP RatingIP68
Wire Size AWG Max8AWG
Current Rating70A
Voltage Rating1.5kV
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Photovoltaic / Solar Connector Type
Female Cable Coupler
Connector Mounting
Cable Mount
Wire Size AWG Max
8AWG
Voltage Rating
1.5kV
SVHC
No SVHC (04-Feb-2026)
Keying
-
IP Rating
IP68
Current Rating
70A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
