Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No55501055.Copy
Order Code4911002
Product RangeSILVYN KLICK-M Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php16,833.000 |
| 5+ | Php15,527.100 |
| 10+ | Php14,239.900 |
| 25+ | Php13,603.600 |
| 50+ | Php13,096.500 |
| 100+ | Php12,625.400 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
Php16,833.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No55501055.Copy
Order Code4911002
Product RangeSILVYN KLICK-M Series
Technical Datasheet
Conduit ConfigurationStraight
Trade Size-
Conduit MaterialNylon (Polyamide)
Conduit ColourBlack
External Length44.5mm
IP / NEMA RatingIP68, IP69
Product RangeSILVYN KLICK-M Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Nylon (Polyamide)
External Length
44.5mm
Product Range
SILVYN KLICK-M Series
Trade Size
-
Conduit Colour
Black
IP / NEMA Rating
IP68, IP69
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
