Print Page
54113010
Sealing Plug, 10mm Diameter x 8mm Length, CR (Chloroprene Rubber)
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP APAC
Manufacturer Part No54113010Copy
Manufacturer Standard Lead Time3 weeks
Order Code4911012
Product RangeSKINTOP DV-M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php6,191.100 |
| 5+ | Php5,417.100 |
| 10+ | Php4,488.300 |
| 25+ | Php4,024.400 |
| 50+ | Php3,714.800 |
| 100+ | Php3,507.800 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
Php6,191.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP APAC
Manufacturer Part No54113010Copy
Manufacturer Standard Lead Time3 weeks
Order Code4911012
Product RangeSKINTOP DV-M Series
Technical Datasheet
Accessory TypeSealing Plug
Size (mm)10mm
Conduit MaterialCR (Chloroprene Rubber)
For Use WithLAPP SKINTOP Series Cable Glands
Product RangeSKINTOP DV-M Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Sealing Plug
Conduit Material
CR (Chloroprene Rubber)
Product Range
SKINTOP DV-M Series
Size (mm)
10mm
For Use With
LAPP SKINTOP Series Cable Glands
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:40169997
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01