Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No53119140.Copy
Manufacturer Standard Lead Time3 weeks
Order Code4910978
Product RangeSKINTOP GMP-GL-M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php6,243.300 |
| 5+ | Php5,463.000 |
| 10+ | Php4,526.600 |
| 25+ | Php4,058.100 |
| 50+ | Php3,746.300 |
| 100+ | Php3,496.100 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
Php6,243.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No53119140.Copy
Manufacturer Standard Lead Time3 weeks
Order Code4910978
Product RangeSKINTOP GMP-GL-M Series
Technical Datasheet
Thread SizeM32 x 1.5
Locknut Plating-
Thickness7mm
Product RangeSKINTOP GMP-GL-M Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size
M32 x 1.5
Locknut Plating
-
Product Range
SKINTOP GMP-GL-M Series
Material
Nylon (Polyamide), Glassfibre Reinforced
Thickness
7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
