Print Page
53100008
Sealing Plug, 8mm Diameter x 14mm Length, Nylon (Polyamide), Natural
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP APAC
Manufacturer Part No53100008Copy
Manufacturer Standard Lead Time3 weeks
Order Code4911004
Product RangeSKINTOP DIX-DV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php12,423.200 |
| 5+ | Php11,611.400 |
| 10+ | Php11,299.500 |
| 25+ | Php10,925.100 |
| 50+ | Php10,706.900 |
| 100+ | Php10,488.200 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
Php12,423.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP APAC
Manufacturer Part No53100008Copy
Manufacturer Standard Lead Time3 weeks
Order Code4911004
Product RangeSKINTOP DIX-DV Series
Technical Datasheet
Accessory TypeSealing Plug
Size (mm)8mm
Conduit MaterialNylon (Polyamide)
For Use WithLAPP SKINTOP DIX/DIX-M Series Sealing Inserts
Product RangeSKINTOP DIX-DV Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Sealing Plug
Conduit Material
Nylon (Polyamide)
Product Range
SKINTOP DIX-DV Series
Size (mm)
8mm
For Use With
LAPP SKINTOP DIX/DIX-M Series Sealing Inserts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:40169997
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01