Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No52006123Copy
Order Code4910982
Product RangeSKINDICHT BLK-GL-M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php3,759.800 |
| 5+ | Php3,737.500 |
| 10+ | Php3,715.100 |
| 25+ | Php3,692.300 |
| 50+ | Php3,478.200 |
| 100+ | Php3,297.900 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
Php3,759.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No52006123Copy
Order Code4910982
Product RangeSKINDICHT BLK-GL-M Series
Technical Datasheet
Plug MaterialNylon (Polyamide), Glassfibre Reinforced
Thread SizeM20 x 1.5
External Diameter24mm
Product RangeSKINDICHT BLK-GL-M Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Plug Material
Nylon (Polyamide), Glassfibre Reinforced
External Diameter
24mm
SVHC
No SVHC (04-Feb-2026)
Thread Size
M20 x 1.5
Product Range
SKINDICHT BLK-GL-M Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
