Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No52006116Copy
Manufacturer Standard Lead Time3 weeks
Order Code4910981
Product RangeSKINDICHT BLK-GL-M Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php10,120.500 |
| 5+ | Php9,611.600 |
| 10+ | Php9,420.800 |
| 25+ | Php9,166.100 |
| 50+ | Php8,982.900 |
| 100+ | Php8,799.800 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
Php10,120.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No52006116Copy
Manufacturer Standard Lead Time3 weeks
Order Code4910981
Product RangeSKINDICHT BLK-GL-M Series
Technical Datasheet
Plug MaterialNylon (Polyamide), Glassfibre Reinforced
Thread SizeM16 x 1.5
External Diameter20mm
Product RangeSKINDICHT BLK-GL-M Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Plug Material
Nylon (Polyamide), Glassfibre Reinforced
External Diameter
20mm
SVHC
No SVHC (04-Feb-2026)
Thread Size
M16 x 1.5
Product Range
SKINDICHT BLK-GL-M Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85044095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
