Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No4726011Copy
Order Code4911226
Product RangeOLFLE H07Z-K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php6,037.370 |
| 5+ | Php5,738.590 |
| 10+ | Php5,496.670 |
| 25+ | Php5,312.440 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
Php6,037.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No4726011Copy
Order Code4911226
Product RangeOLFLE H07Z-K Series
Technical Datasheet
Cable & Wire Type-
Jacket MaterialZero Halogen
Jacket ColourBlack
Wire Gauge16AWG
No. of Max Strands x Strand Size-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max90°C
Conductor Area CSA1.5mm²
Voltage Rating750V
Conductor MaterialCopper
External Diameter3.5mm
Approval SpecificationCE, HAR
Product RangeOLFLE H07Z-K Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable & Wire Type
-
Jacket Colour
Black
No. of Max Strands x Strand Size
-
Reel Length (Metric)
100m
Conductor Area CSA
1.5mm²
Conductor Material
Copper
Approval Specification
CE, HAR
SVHC
No SVHC (04-Feb-2026)
Jacket Material
Zero Halogen
Wire Gauge
16AWG
Reel Length (Imperial)
328ft
Operating Temperature Max
90°C
Voltage Rating
750V
External Diameter
3.5mm
Product Range
OLFLE H07Z-K Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
