Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No4520006Copy
Order Code4911205
Product RangeOLFLEX H07V-K Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php25,825.240 |
| 5+ | Php24,548.400 |
| 10+ | Php23,514.270 |
| 25+ | Php22,723.650 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
Php25,825.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No4520006Copy
Order Code4911205
Product RangeOLFLEX H07V-K Series
Technical Datasheet
Cable & Wire Type-
Jacket MaterialPVC
Jacket ColourGreen, Yellow
Wire Gauge6AWG
No. of Max Strands x Strand Size-
Reel Length (Imperial)1640ft
Reel Length (Metric)499.87m
Operating Temperature Max80°C
Conductor Area CSA16mm²
Voltage Rating750V
Conductor MaterialCopper
External Diameter8.1mm
Approval SpecificationCE, HAR
Product RangeOLFLEX H07V-K Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable & Wire Type
-
Jacket Colour
Green, Yellow
No. of Max Strands x Strand Size
-
Reel Length (Metric)
499.87m
Conductor Area CSA
16mm²
Conductor Material
Copper
Approval Specification
CE, HAR
SVHC
No SVHC (04-Feb-2026)
Jacket Material
PVC
Wire Gauge
6AWG
Reel Length (Imperial)
1640ft
Operating Temperature Max
80°C
Voltage Rating
750V
External Diameter
8.1mm
Product Range
OLFLEX H07V-K Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
