Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No4160700Copy
Manufacturer Standard Lead Time1 weeks
Order Code4911182
Product RangeMulti Standard SC 2.1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php22,885.500 |
| 5+ | Php21,753.500 |
| 10+ | Php20,837.400 |
| 25+ | Php20,137.200 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
Php22,885.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No4160700Copy
Manufacturer Standard Lead Time1 weeks
Order Code4911182
Product RangeMulti Standard SC 2.1 Series
Technical Datasheet
Cable & Wire Type-
Jacket MaterialPVC
Jacket ColourGreen, Yellow
Wire Gauge10AWG
No. of Max Strands x Strand Size-
Reel Length (Imperial)82ft
Reel Length (Metric)25m
Operating Temperature Max70°C
Conductor Area CSA6mm²
Voltage Rating750V
Conductor MaterialTinned Copper
External Diameter5.1mm
Approval SpecificationCSA TEW, UL AWM 1015, UL MTW 1063
Product RangeMulti Standard SC 2.1 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable & Wire Type
-
Jacket Colour
Green, Yellow
No. of Max Strands x Strand Size
-
Reel Length (Metric)
25m
Conductor Area CSA
6mm²
Conductor Material
Tinned Copper
Approval Specification
CSA TEW, UL AWM 1015, UL MTW 1063
SVHC
No SVHC (04-Feb-2026)
Jacket Material
PVC
Wire Gauge
10AWG
Reel Length (Imperial)
82ft
Operating Temperature Max
70°C
Voltage Rating
750V
External Diameter
5.1mm
Product Range
Multi Standard SC 2.1 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
