Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No4160110Copy
Order Code4911150
Product RangeOLFLEX WIRE MS 2.1 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php3,241.770 |
| 5+ | Php3,081.570 |
| 10+ | Php2,951.800 |
| 25+ | Php2,852.470 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
Php3,241.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No4160110Copy
Order Code4911150
Product RangeOLFLEX WIRE MS 2.1 Series
Technical Datasheet
Cable & Wire Type-
Jacket MaterialPVC
Jacket ColourYellow
Wire Gauge22AWG
No. of Max Strands x Strand Size-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max70°C
Conductor Area CSA0.5mm²
Voltage Rating750V
Conductor MaterialTinned Copper
External Diameter2.7mm
Approval SpecificationAWM, CSA, CE, HAR
Product RangeOLFLEX WIRE MS 2.1 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable & Wire Type
-
Jacket Colour
Yellow
No. of Max Strands x Strand Size
-
Reel Length (Metric)
100m
Conductor Area CSA
0.5mm²
Conductor Material
Tinned Copper
Approval Specification
AWM, CSA, CE, HAR
SVHC
No SVHC (04-Feb-2026)
Jacket Material
PVC
Wire Gauge
22AWG
Reel Length (Imperial)
328ft
Operating Temperature Max
70°C
Voltage Rating
750V
External Diameter
2.7mm
Product Range
OLFLEX WIRE MS 2.1 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
