Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No3801050ACopy
Order Code4911138
Product RangeV-90HT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php13,974.790 |
| 5+ | Php13,283.500 |
| 10+ | Php12,724.380 |
| 25+ | Php12,296.630 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
Php13,974.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No3801050ACopy
Order Code4911138
Product RangeV-90HT Series
Technical Datasheet
Cable & Wire Type-
Jacket MaterialPVC
Jacket ColourGreen, Yellow
Wire Gauge-
No. of Max Strands x Strand Size-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Operating Temperature Max105°C
Conductor Area CSA4mm²
Voltage Rating1kV
Conductor MaterialTinned Copper
External Diameter4.3mm
Approval Specification-
Product RangeV-90HT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable & Wire Type
-
Jacket Colour
Green, Yellow
No. of Max Strands x Strand Size
-
Reel Length (Metric)
100m
Conductor Area CSA
4mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (04-Feb-2026)
Jacket Material
PVC
Wire Gauge
-
Reel Length (Imperial)
328ft
Operating Temperature Max
105°C
Voltage Rating
1kV
External Diameter
4.3mm
Product Range
V-90HT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
