Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No3801028Copy
Manufacturer Standard Lead Time3 weeks
Order Code4911125
Product RangeV-90HT SC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php7,721.100 |
| 5+ | Php6,924.600 |
| 10+ | Php5,258.700 |
| 25+ | Php3,709.800 |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
Php7,721.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No3801028Copy
Manufacturer Standard Lead Time3 weeks
Order Code4911125
Product RangeV-90HT SC Series
Technical Datasheet
Cable & Wire Type-
Jacket MaterialPVC
Jacket ColourPink
Wire Gauge-
No. of Max Strands x Strand Size-
Reel Length (Metric)100m
Reel Length (Imperial)328ft
Operating Temperature Max105°C
Conductor Area CSA1mm²
Voltage Rating1kV
Conductor MaterialTinned Annealed Copper
External Diameter2.9mm
Approval SpecificationCE
Product RangeV-90HT SC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable & Wire Type
-
Jacket Colour
Pink
No. of Max Strands x Strand Size
-
Reel Length (Imperial)
328ft
Conductor Area CSA
1mm²
Conductor Material
Tinned Annealed Copper
Approval Specification
CE
SVHC
No SVHC (04-Feb-2026)
Jacket Material
PVC
Wire Gauge
-
Reel Length (Metric)
100m
Operating Temperature Max
105°C
Voltage Rating
1kV
External Diameter
2.9mm
Product Range
V-90HT SC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
