Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No13162700Copy
Manufacturer Standard Lead Time2 weeks
Order Code4911062
Product RangeEPIC H-D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php18,540.500 |
| 5+ | Php16,542.900 |
| 10+ | Php15,731.600 |
| 25+ | Php14,795.100 |
| 50+ | Php14,499.500 |
| 100+ | Php14,203.400 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
Php18,540.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No13162700Copy
Manufacturer Standard Lead Time2 weeks
Order Code4911062
Product RangeEPIC H-D Series
Technical Datasheet
Product RangeEPIC H-D Series
Contact GenderPin
Wire Size AWG Max17AWG
Contact Termination TypeCrimp
Current Rating-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
EPIC H-D Series
Wire Size AWG Max
17AWG
Current Rating
-
Contact Plating
Gold Plated Contacts
Contact Gender
Pin
Contact Termination Type
Crimp
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
