Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No10423500Copy
Manufacturer Standard Lead Time2 weeks
Order Code4911068
Product RangeEPIC HA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php12,329.600 |
| 5+ | Php11,006.100 |
| 10+ | Php10,481.400 |
| 25+ | Php9,826.200 |
| 50+ | Php9,357.800 |
| 100+ | Php9,171.000 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
Php12,329.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No10423500Copy
Manufacturer Standard Lead Time2 weeks
Order Code4911068
Product RangeEPIC HA Series
Technical Datasheet
Heavy Duty Connector TypeBase, Panel Mount
Connector Body MaterialZinc Diecast Body
Locking Type1 Lever
Rectangular Shell Size3A
Product RangeEPIC HA Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Heavy Duty Connector Type
Base, Panel Mount
Locking Type
1 Lever
For Use With
LAPP EPIC HA Series Rectangular Connector Inserts
SVHC
No SVHC (04-Feb-2026)
Connector Body Material
Zinc Diecast Body
Rectangular Shell Size
3A
Product Range
EPIC HA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
