Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No0091330
Order Code1504006
Product RangeOLFLEX HEAT 260 C MC Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerLAPP
Manufacturer Part No0091330
Order Code1504006
Product RangeOLFLEX HEAT 260 C MC Series
Technical Datasheet
Cable ShieldingScreened
No. of Cores3Core
Wire Gauge-
Conductor Area CSA0.75mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColourBlack
No. of Max Strands x Strand Size-
Conductor MaterialCopper
Jacket MaterialPTFE
External Diameter5.5mm
Voltage Rating500V
Product RangeOLFLEX HEAT 260 C MC Series
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
164ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
5.5mm
Product Range
OLFLEX HEAT 260 C MC Series
No. of Cores
3Core
Conductor Area CSA
0.75mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
-
Jacket Material
PTFE
Voltage Rating
500V
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8
