Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No0036428Copy
Order Code1286047
Product RangeOLFLEX SERVO 2YSLCY-JB Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerLAPP
Manufacturer Part No0036428Copy
Order Code1286047
Product RangeOLFLEX SERVO 2YSLCY-JB Series
Technical Datasheet
Cable ShieldingScreened
No. of Cores4Core
Wire Gauge10AWG
Conductor Area CSA6mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourTransparent
No. of Max Strands x Strand Size84 x 0.32mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter16.9mm
Voltage Rating1kV
Product RangeOLFLEX SERVO 2YSLCY-JB Series
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Cable Shielding
Screened
Wire Gauge
10AWG
Reel Length (Imperial)
-
Jacket Colour
Transparent
Conductor Material
Copper
External Diameter
16.9mm
Product Range
OLFLEX SERVO 2YSLCY-JB Series
No. of Cores
4Core
Conductor Area CSA
6mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
84 x 0.32mm
Jacket Material
PVC
Voltage Rating
1kV
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.133
