Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 0034064Copy |
| Order Code | 1491433 |
| Product Range | UNITRONIC Li2YCY PiMF Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | LAPP |
|---|---|
| Manufacturer Part No | 0034064Copy |
| Order Code | 1491433 |
| Product Range | UNITRONIC Li2YCY PiMF Series |
| Technical Datasheet | |
| Cable Shielding | Screened |
| No. of Pairs | 8 Pair |
| Reel Length (Imperial) | - |
| Reel Length (Metric) | - |
| Jacket Colour | Grey |
| No. of Max Strands x Strand Size | 16 x 0.2mm |
| Jacket Material | PVC |
| Conductor Material | Copper |
| Product Range | UNITRONIC Li2YCY PiMF Series |
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
| Cable Shielding | Screened |
|---|---|
| Reel Length (Imperial) | - |
| Jacket Colour | Grey |
| Jacket Material | PVC |
| Product Range | UNITRONIC Li2YCY PiMF Series |
| No. of Pairs | 8 Pair |
|---|---|
| Reel Length (Metric) | - |
| No. of Max Strands x Strand Size | 16 x 0.2mm |
| Conductor Material | Copper |
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444995 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .518 |
