Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoA18842-06Copy
Manufacturer Standard Lead Time12 weeks
Order Code4712911
Product RangeTflex SF7 Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php34,787.300 |
| 5+ | Php33,548.400 |
| 10+ | Php32,304.200 |
| 25+ | Php30,927.600 |
| 50+ | Php29,925.900 |
| 100+ | Php29,324.700 |
Price for:Each
Minimum: 1
Multiple: 1
Php34,787.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoA18842-06Copy
Manufacturer Standard Lead Time12 weeks
Order Code4712911
Product RangeTflex SF7 Series
Technical Datasheet
Thermal Conductivity7.8W/m.K
Conductive MaterialNon-Silicone
Thickness1.5mm
Thermal Impedance-
Dielectric Strength7.9kV/mm
External Length457mm
External Width457mm
Product RangeTflex SF7 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Conductivity
7.8W/m.K
Thickness
1.5mm
Dielectric Strength
7.9kV/mm
External Width
457mm
SVHC
No SVHC (21-Jan-2025)
Conductive Material
Non-Silicone
Thermal Impedance
-
External Length
457mm
Product Range
Tflex SF7 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:38249996
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
