Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoUSBCN3-ACopy
Manufacturer Standard Lead Time12 weeks
Order Code4928021
Your Part Number
49 In Stock
Need more?
40 Delivery in 3-4 Business Days(UK stock)
9 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Php372.200 |
| 10+ | Php315.500 |
| 100+ | Php268.200 |
| 250+ | Php251.100 |
| 500+ | Php239.400 |
| 1000+ | Php228.200 |
Price for:Each
Minimum: 1
Multiple: 1
Php372.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoUSBCN3-ACopy
Manufacturer Standard Lead Time12 weeks
Order Code4928021
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 3.0
No. of Positions9Ways
Connector MountingCable Mount
OrientationVertical
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
USB Connector Type
USB Type A
Gender
Plug
Connector Mounting
Cable Mount
Contact Material
Copper Alloy
Product Range
-
USB Standard
USB 3.0
No. of Positions
9Ways
Orientation
Vertical
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
