Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoUSBCN2.0-BCopy
Manufacturer Standard Lead Time13 weeks
Order Code4928020
Product RangeUSBCN Series
Your Part Number
85 In Stock
Need more?
53 Delivery in 3-4 Business Days(UK stock)
32 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Php246.600 |
| 10+ | Php225.500 |
| 100+ | Php217.800 |
| 250+ | Php194.400 |
| 500+ | Php167.900 |
| 1000+ | Php161.600 |
Price for:Each
Minimum: 1
Multiple: 1
Php246.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoUSBCN2.0-BCopy
Manufacturer Standard Lead Time13 weeks
Order Code4928020
Product RangeUSBCN Series
Technical Datasheet
USB Connector TypeUSB Type B
USB StandardUSB 2.0
No. of Positions4Ways
Connector MountingCable Mount
OrientationVertical
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Product RangeUSBCN Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
USB Connector Type
USB Type B
Gender
Plug
Connector Mounting
Cable Mount
Contact Material
Brass
Product Range
USBCN Series
USB Standard
USB 2.0
No. of Positions
4Ways
Orientation
Vertical
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
