Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoN515PR-C13R-15-6FCopy
Manufacturer Standard Lead Time6 weeks
Order Code4126655
Your Part Number
2 In Stock
Need more?
2 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Php1,477.800 |
| 10+ | Php1,295.100 |
| 25+ | Php1,212.300 |
| 100+ | Php1,136.300 |
| 250+ | Php1,089.000 |
| 500+ | Php1,057.500 |
Price for:Each
Minimum: 1
Multiple: 1
Php1,477.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Connector to Connector
90° NEMA 5-15P to 90° IEC 60320 C13
Current Rating
15A
Jacket Colour
Black
Cable Length - Metric
1.8m
Voltage Rating
125V
Product Range
-
Technical Docs (1)
Alternatives for N515PR-C13R-15-6F
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.291665
