Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCTLB3VGAMM-15T
Order Code4211274
Product RangeCTLB3VGAMM Series
Your Part Number
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Php10,873.600 |
| 5+ | Php10,685.100 |
| 10+ | Php9,243.600 |
| 25+ | Php8,665.700 |
| 50+ | Php8,293.300 |
| 100+ | Php8,127.600 |
Price for:Each
Minimum: 1
Multiple: 1
Php10,873.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCTLB3VGAMM-15T
Order Code4211274
Product RangeCTLB3VGAMM Series
Technical Datasheet
Connector Type AD Subminiature H/D Plug, 15 Way
Connector Type BD Subminiature H/D Plug, 15 Way
Cable Length - Imperial15ft
Cable Length - Metric4.57m
Jacket ColourBlack
Product RangeCTLB3VGAMM Series
Technical Specifications
Connector Type A
D Subminiature H/D Plug, 15 Way
Cable Length - Imperial
15ft
Jacket Colour
Black
Connector Type B
D Subminiature H/D Plug, 15 Way
Cable Length - Metric
4.57m
Product Range
CTLB3VGAMM Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.249476