Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | CSMUAZMICB-1MCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 4927798 |
| Product Range | CSMUAZMICB Series |
| Your Part Number | |
| Technical Datasheet |
34 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
24 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Php2,000.700 |
| 5+ | Php1,851.300 |
| 10+ | Php1,701.500 |
| 25+ | Php1,580.400 |
| 50+ | Php1,505.300 |
| 100+ | Php1,433.700 |
Price for:Each
Minimum: 1
Multiple: 1
Php2,000.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | L-COM |
|---|---|
| Manufacturer Part No | CSMUAZMICB-1MCopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Order Code | 4927798 |
| Product Range | CSMUAZMICB Series |
| Technical Datasheet | |
| Connector to Connector | Type A Plug to Micro Type B Plug |
| Cable Length - Metric | 1m |
| Cable Length - Imperial | 3.3ft |
| USB Standard | USB 1.1, 2.0 |
| Jacket Colour | Black |
| Electronic Marking | - |
| Product Range | CSMUAZMICB Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector to Connector | Type A Plug to Micro Type B Plug |
|---|---|
| Cable Length - Imperial | 3.3ft |
| Jacket Colour | Black |
| Product Range | CSMUAZMICB Series |
| Cable Length - Metric | 1m |
|---|---|
| USB Standard | USB 1.1, 2.0 |
| Electronic Marking | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .7 |
