Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoCSMUAMICB-3MCopy
Manufacturer Standard Lead Time5 weeks
Order Code4927797
Product RangeCSMUAMICB Series
Your Part Number
18 In Stock
Need more?
11 Delivery in 3-4 Business Days(UK stock)
7 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Php1,273.500 |
| 10+ | Php1,083.200 |
| 25+ | Php1,015.200 |
| 100+ | Php920.700 |
| 250+ | Php863.100 |
| 500+ | Php833.400 |
Price for:Each
Minimum: 1
Multiple: 1
Php1,273.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMUAMICB-3MCopy
Manufacturer Standard Lead Time5 weeks
Order Code4927797
Product RangeCSMUAMICB Series
Technical Datasheet
Connector to ConnectorType A Plug to Micro Type B Plug
Cable Length - Metric3m
Cable Length - Imperial10ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product RangeCSMUAMICB Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Type A Plug to Micro Type B Plug
Cable Length - Imperial
10ft
Jacket Colour
Black
Product Range
CSMUAMICB Series
Cable Length - Metric
3m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14
