Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerL-COM
Manufacturer Part NoCSMNRA9-4MM-15
Order Code4211173
Product RangeCSMNRA9-4MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php2,809.900 |
| 10+ | Php2,753.800 |
| 25+ | Php2,697.700 |
| 100+ | Php2,641.500 |
| 250+ | Php2,585.400 |
| 500+ | Php2,529.200 |
Price for:Each
Minimum: 1
Multiple: 1
Php2,809.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoCSMNRA9-4MM-15
Order Code4211173
Product RangeCSMNRA9-4MM Series
Connector Type AD Subminiature Plug, 9 Way
Connector Type BD Subminiature Plug, 9 Way, 90°
Cable Length - Imperial15ft
Cable Length - Metric4.6m
Jacket ColourLight Grey
Product RangeCSMNRA9-4MM Series
Technical Specifications
Connector Type A
D Subminiature Plug, 9 Way
Cable Length - Imperial
15ft
Jacket Colour
Light Grey
Connector Type B
D Subminiature Plug, 9 Way, 90°
Cable Length - Metric
4.6m
Product Range
CSMNRA9-4MM Series
Technical Docs (1)
Alternatives for CSMNRA9-4MM-15
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001