Print Page
W3A45A330KAT2A
Capacitor Array, 33 pF, 0612 [1632 Metric], 50 V, 4 Capacitors, Standard Terminal, ± 10%
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | W3A45A330KAT2ACopy |
| Order Code | 5138983 |
| Product Range | IPC Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | Php12.700 |
| 100+ | Php9.200 |
| 500+ | Php8.000 |
| 1000+ | Php7.700 |
| 2000+ | Php7.200 |
| 4000+ | Php6.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Php127.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | W3A45A330KAT2ACopy |
| Order Code | 5138983 |
| Product Range | IPC Series |
| Technical Datasheet | |
| Capacitance | 33pF |
| Capacitor Case / Package | 0612 [1632 Metric] |
| Voltage(DC) | 50V |
| No. of Capacitors | 4Capacitors |
| Capacitor Terminals | Standard Terminal |
| Capacitance Tolerance | ± 10% |
| Capacitor Mounting | Surface Mount |
| Dielectric Characteristic | C0G / NP0 |
| Product Length | 1.6mm |
| Product Width | 3.2mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Product Range | IPC Series |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 33pF |
|---|---|
| Voltage(DC) | 50V |
| Capacitor Terminals | Standard Terminal |
| Capacitor Mounting | Surface Mount |
| Product Length | 1.6mm |
| Operating Temperature Min | -55°C |
| Product Range | IPC Series |
| SVHC | No SVHC (04-Feb-2026) |
| Capacitor Case / Package | 0612 [1632 Metric] |
|---|---|
| No. of Capacitors | 4Capacitors |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | C0G / NP0 |
| Product Width | 3.2mm |
| Operating Temperature Max | 125°C |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
