Print Page
W2A45C103MAT2A
Capacitor Array, 0.01 µF, 0508 [1220 Metric], 50 V, 4 Capacitors, Standard Terminal, ± 20%
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | W2A45C103MAT2ACopy |
| Order Code | 5138977 |
| Product Range | IPC Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | Php4.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Php46.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KYOCERA AVX |
|---|---|
| Manufacturer Part No | W2A45C103MAT2ACopy |
| Order Code | 5138977 |
| Product Range | IPC Series |
| Technical Datasheet | |
| Capacitance | 0.01µF |
| Capacitor Case / Package | 0508 [1220 Metric] |
| Voltage(DC) | 50V |
| No. of Capacitors | 4Capacitors |
| Capacitor Terminals | Standard Terminal |
| Capacitance Tolerance | ± 20% |
| Capacitor Mounting | Surface Mount |
| Dielectric Characteristic | X7R |
| Product Length | 1.3mm |
| Product Width | 2.1mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Product Range | IPC Series |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 0.01µF |
|---|---|
| Voltage(DC) | 50V |
| Capacitor Terminals | Standard Terminal |
| Capacitor Mounting | Surface Mount |
| Product Length | 1.3mm |
| Operating Temperature Min | -55°C |
| Product Range | IPC Series |
| SVHC | No SVHC (04-Feb-2026) |
| Capacitor Case / Package | 0508 [1220 Metric] |
|---|---|
| No. of Capacitors | 4Capacitors |
| Capacitance Tolerance | ± 20% |
| Dielectric Characteristic | X7R |
| Product Width | 2.1mm |
| Operating Temperature Max | 125°C |
| Qualification | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
