Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSA156K010R1000 Surface Mount Tantalum Capacitor, 15 µF, 10 V, 1206 [3216 Metric], ± 10%, 1 ohm, A](https://ph.element14.com/productimages/standard/en_GB/1672493-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSA156K010R1000Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel1432567RL
Cut Tape1432567
Product RangeTPS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | Php17.500 | Php87.50 |
| Total Price | Php87.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | Php17.500 |
| 50+ | Php13.400 |
| 250+ | Php12.000 |
| 500+ | Php11.700 |
| 1000+ | Php11.400 |
| 2000+ | Php10.600 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSA156K010R1000Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel1432567RL
Cut Tape1432567
Product RangeTPS Series
Technical Datasheet
Capacitance15µF
Voltage(DC)10V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
ESR1ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current274mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeTPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The AVX TPS series capacitors are low ESR, robust Mn02 solid electrolyte polarized tantalum chip capacitors. The capacitance value ranges from 0.15µF to 1500µF.
- EIA 0805, 1206, 1210, 2312, 2917, 2924 case sizes available
- Rated voltage range of 2.5VDC to 50VDC
- Available in ±10% and ±20% tolerance
- Operating temperature range of -55°C to 125°C
- Meets 55/125/56 (IEC 68-2) standard
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
Capacitance
15µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
1ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
10V
Capacitance Tolerance
± 10%
Manufacturer Size Code
A
Ripple Current
274mA
Product Width
1.6mm
Product Range
TPS Series
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Alternatives for TPSA156K010R1000
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000061
