Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TPSA106K016R1000 Surface Mount Tantalum Capacitor, 10 µF, 16 V, 1206 [3216 Metric], ± 10%, 1 ohm, A](https://ph.element14.com/productimages/standard/en_GB/1672493-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSA106K016R1000Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4628523RL
Cut Tape4628523
Product RangeTPS Series
Your Part Number
34 In Stock
4,000 more incoming. You can reserve stock now
34 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | Php40.800 | Php204.00 |
| Total Price | Php204.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | Php40.800 |
| 50+ | Php19.100 |
| 250+ | Php17.300 |
| 500+ | Php14.200 |
| 1000+ | Php14.100 |
| 2000+ | Php13.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTPSA106K016R1000Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel4628523RL
Cut Tape4628523
Product RangeTPS Series
Technical Datasheet
Capacitance10µF
Voltage(DC)16V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
ESR1ohm
Manufacturer Size CodeA
Failure Rate-
Ripple Current274mA
Product Length3.2mm
Product Width1.6mm
Product Height1.6mm
Product RangeTPS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Capacitor Case / Package
1206 [3216 Metric]
ESR
1ohm
Failure Rate
-
Product Length
3.2mm
Product Height
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
16V
Capacitance Tolerance
± 10%
Manufacturer Size Code
A
Ripple Current
274mA
Product Width
1.6mm
Product Range
TPS Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:El Salvador
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
