Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX TAJW107K004RNJ Surface Mount Tantalum Capacitor, 100 µF, 4 V, 2312 [6032 Metric], ± 10%, 1.3 ohm, W](https://ph.element14.com/productimages/standard/en_GB/1672493-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJW107K004RNJCopy
Order Code
Re-Reel1658318RL
Cut Tape1658318
Product RangeTAJ Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoTAJW107K004RNJCopy
Order Code
Re-Reel1658318RL
Cut Tape1658318
Product RangeTAJ Series
Technical Datasheet
Capacitance100µF
Voltage(DC)4V
Capacitor Case / Package2312 [6032 Metric]
Capacitance Tolerance± 10%
ESR1.3ohm
Manufacturer Size CodeW
Failure Rate-
Ripple Current474mA
Product Length6mm
Product Width3.2mm
Product Height1.5mm
Product RangeTAJ Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
2312 [6032 Metric]
ESR
1.3ohm
Failure Rate
-
Product Length
6mm
Product Height
1.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
4V
Capacitance Tolerance
± 10%
Manufacturer Size Code
W
Ripple Current
474mA
Product Width
3.2mm
Product Range
TAJ Series
Operating Temperature Max
125°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
