Print Page
Image is for illustrative purposes only. Please refer to product description.
![KYOCERA AVX SQCB7M220FATME\500 Capacitor, RF, 22 pF, 500 V, SQ Series, ± 1%, 175 °C, 1210 [3225 Metric]](https://ph.element14.com/productimages/standard/en_GB/130195806-40.jpg)
ManufacturerKYOCERA AVX
Manufacturer Part NoSQCB7M220FATME\500Copy
Order Code
Re-Reel1301976RL
Cut Tape1301976
Product RangeSQ Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoSQCB7M220FATME\500Copy
Order Code
Re-Reel1301976RL
Cut Tape1301976
Product RangeSQ Series
Technical Datasheet
Capacitance22pF
Voltage Rating500V
Product RangeSQ Series
Capacitance Tolerance± 1%
Operating Temperature Max175°C
Capacitor Case Style1210 [3225 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Capacitance
22pF
Product Range
SQ Series
Operating Temperature Max
175°C
Automotive Qualification Standard
-
Voltage Rating
500V
Capacitance Tolerance
± 1%
Capacitor Case Style
1210 [3225 Metric]
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
