Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoFSB76A0475K90Copy
Order Code5117496
Product RangeFSB Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php3,278.700 |
| 2+ | Php3,096.500 |
| 3+ | Php2,714.900 |
| 5+ | Php2,618.600 |
| 10+ | Php2,521.800 |
| 20+ | Php2,383.700 |
Price for:Each
Minimum: 1
Multiple: 1
Php3,278.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoFSB76A0475K90Copy
Order Code5117496
Product RangeFSB Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - Tabs
Capacitance4.7µF
Capacitance Tolerance± 10%
Typical ApplicationsIGBT Protection, IGBT Clamping
Capacitor MountingScrew Mount
Voltage(AC)-
Voltage(DC)700V
Humidity Rating-
Capacitor TerminalsLug
Lead Spacing-
dv/dt Rating360V/µs
Peak Current1.692kA
RMS Current (Irms)35A
ESR4100µohm
Product Diameter-
Product Length57.5mm
Product Width35mm
Product Height50mm
Ripple Current-
Output (kvar)-
Product RangeFSB Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
4.7µF
Typical Applications
IGBT Protection, IGBT Clamping
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
-
Peak Current
1.692kA
ESR
4100µohm
Product Length
57.5mm
Product Height
50mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - Tabs
Capacitance Tolerance
± 10%
Capacitor Mounting
Screw Mount
Voltage(DC)
700V
Capacitor Terminals
Lug
dv/dt Rating
360V/µs
RMS Current (Irms)
35A
Product Diameter
-
Product Width
35mm
Ripple Current
-
Product Range
FSB Series
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
