Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part NoDFFPPI1357K2FCopy
Manufacturer Standard Lead Time38 weeks
Order Code4813732
Product RangeFFPP Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php63,246.200 |
| 5+ | Php55,340.600 |
| 10+ | Php54,234.000 |
Price for:Each
Minimum: 1
Multiple: 1
Php63,246.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoDFFPPI1357K2FCopy
Manufacturer Standard Lead Time38 weeks
Order Code4813732
Product RangeFFPP Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / Package-
Capacitance1350µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Filter
Capacitor MountingStud Mount - M10
Voltage(AC)-
Voltage(DC)2000V
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing-
dv/dt Rating-
Peak Current-
RMS Current (Irms)155A
ESR810µohm
Product Diameter-
Product Length176mm
Product Width166mm
Product Height262.5mm
Ripple Current-
Output (kvar)-
Product RangeFFPP Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
1350µF
Typical Applications
DC Filter
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
-
Peak Current
-
ESR
810µohm
Product Length
176mm
Product Height
262.5mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
-
Capacitance Tolerance
± 10%
Capacitor Mounting
Stud Mount - M10
Voltage(DC)
2000V
Capacitor Terminals
Screw
dv/dt Rating
-
RMS Current (Irms)
155A
Product Diameter
-
Product Width
166mm
Ripple Current
-
Product Range
FFPP Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:3A201
EU ECCN:3A201
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
