Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKYOCERA AVX
Manufacturer Part No208284008000030Copy
Order Code636502
Product Range8284 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No208284008000030Copy
Order Code636502
Product Range8284 Series
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2.54mm
No. of Rows1 Row
No. of Contacts8Contacts
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Product Range8284 Series
Product Overview
The 208284008000030 is a 8-contact 1-row 350V/1.5A IDC Socket with tin-plated phosphor bronze contacts. This 8284 series socket with UL94VO rated grey polyester moulding. The socket has 2-piece insulator design with IDC contacts suitable for termination to 26/28AWG stranded ribbon cable or dip solder terminations.
- 1000MΩ Insulation resistance
- 1050VDC/AC Peak dielectric withstanding voltage
- 20mΩ Maximum contact resistance
- 10 cycles Standard tin plating mechanical endurance
Applications
Industrial
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2.54mm
No. of Contacts
8Contacts
Contact Material
Phosphor Bronze
Product Range
8284 Series
Contact Gender
Female
No. of Rows
1 Row
Connector Mounting
Cable Mount
Contact Plating
Tin Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
