Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerKROY
Manufacturer Part No2470011Copy
Order Code1369947
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialPO (Polyolefin)
Marker ColourWhite
Marker Dimensions4.8mm x 2.75m
I.D. Max4.8mm
I.D. Min4.763mm
Shrink Ratio3:1
Product Range-
Product Overview
The 2470011 is a 4.8mm black print on white Shrink Tube made of premium PO (polyolefin), with thermal transfer ribbon and ultra thin wall cadmium-free. Suitable for use with Kroy K5100, K2500, K4100 and K3000-PC printers.
- 3:1 Shrink ratio
- Permanent printing
- Water and abrasion-resistant
- Flame, temperature and chemical retardant
- 135 to 200°C Operating temperature range
Applications
Industrial, Computers & Computer Peripherals
Notes
No set tubing label length.
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
4.8mm x 2.75m
I.D. Min
4.763mm
Product Range
-
Legend
-
Marker Colour
White
I.D. Max
4.8mm
Shrink Ratio
3:1
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84734018
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.185
