Print Page
Image is for illustrative purposes only. Please refer to product description.
![KOA RS73F1JTTD2321B SMD Chip Resistor, 2.32 kohm, ± 0.1%, 200 mW, 0603 [1608 Metric], Thick Film](https://ph.element14.com/productimages/standard/en_GB/4756300-40.jpg)
ManufacturerKOA
Manufacturer Part NoRS73F1JTTD2321BCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel4756300RL
Cut Tape4756300
Product RangeRS73 Series
Your Part Number
7,150 In Stock
Need more?
7,150 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | Php10.800 | Php108.00 |
| Total Price | Php108.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | Php10.800 |
| 100+ | Php9.600 |
| 500+ | Php7.700 |
| 1000+ | Php7.200 |
| 2500+ | Php6.700 |
| 5000+ | Php6.300 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoRS73F1JTTD2321BCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Re-Reel4756300RL
Cut Tape4756300
Product RangeRS73 Series
Technical Datasheet
Resistance2.32kohm
Resistance Tolerance± 0.1%
Power Rating200mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Reliability, Precision
Product RangeRS73 Series
Temperature Coefficient± 25ppm/K
Voltage Rating100V
Product Length1.6mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
2.32kohm
Power Rating
200mW
Resistor Technology
Thick Film
Product Range
RS73 Series
Voltage Rating
100V
Product Width
0.8mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
High Reliability, Precision
Temperature Coefficient
± 25ppm/K
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
