Print Page
Image is for illustrative purposes only. Please refer to product description.
![KOA RK73Z1HRTTC Zero Ohm Resistor, Jumper, 0201 [0603 Metric], Thick Film, 0.5 A, Surface Mount Device](https://ph.element14.com/productimages/standard/en_GB/2335829-40.jpg)
ManufacturerKOA
Manufacturer Part NoRK73Z1HRTTCCopy
Manufacturer Standard Lead Time11 weeks
Order Code4877242
Product RangeRK73-RT Series
Your Part Number
7,750 In Stock
Need more?
7,750 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | Php2.700 |
| 100+ | Php2.400 |
| 500+ | Php1.800 |
| 2500+ | Php1.700 |
| 5000+ | Php1.300 |
| 10000+ | Php1.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Php27.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKOA
Manufacturer Part NoRK73Z1HRTTCCopy
Manufacturer Standard Lead Time11 weeks
Order Code4877242
Product RangeRK73-RT Series
Technical Datasheet
Resistor Case / Package0201 [0603 Metric]
Resistor TechnologyThick Film
Power Rating-
Current Rating0.5A
Resistor MountingSurface Mount Device
Product RangeRK73-RT Series
Product Length0.6mm
Product Width0.3mm
Product Height0.23mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Technical Specifications
Resistor Case / Package
0201 [0603 Metric]
Power Rating
-
Resistor Mounting
Surface Mount Device
Product Length
0.6mm
Product Height
0.23mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
0.5A
Product Range
RK73-RT Series
Product Width
0.3mm
Operating Temperature Min
-55°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068
