
Need more?
| Quantity | Price |
|---|---|
| 1+ | Php27,504.500 |
Product Information
Product Overview
VDV501-853 is a Scout ® Pro 3 tester with Test + Map™ remote kit. It is a versatile cable tester that locates and tests voice, data and video cables. Use the self-storing remote and Test + Map™ remotes #2 - #6 for fast, accurate identification. Identify POE, POE+, A wiring, B wiring and voltage. This tester also measures cable length. This kit verifies accurate cable installations each time. Backlit display assists in reading results in lower light.
- Tests voice (RJ11/12), data (RJ45) and video (F-connector) coax connections
- Detect, identify and test Power over Ethernet (PoE)
- Wiremap testing, testing for miswires, split pairs, short faults, open faults, and shield
- Measures cable length up to 2000 feet
- Trace cables and wires with a multi-style tone generator ( VDV500-123 probe sold separately)
- Hub blink mode to identify port location on a hub or a switch
- Includes 1 dockable and 5 loose smart remotes, plus 14 coax adapters
- Backlit LCD screen displays cable length, wiremap, cable ID and test results
Contents
Tester, Self-storing Test + Map™ remote (#1), 5 x Test + Map™ remotes (#2 - #6), 7 x coaxial barrel adapters (female-to-female), 7 x coaxial barrel adapters (male-to-female), 7 x RJ45 jumper, 2 x RJ11 jumper, 2 x RJ12 jumper, Carrying case, 9V alkaline battery.
Technical Specifications
Network Cable Tester Kit
81mm
178mm
No SVHC (04-Feb-2026)
-
38mm
SCOUT PRO 3 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
