Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php1,117.440 |
Price for:Each
Minimum: 1
Multiple: 1
Php1,117.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No2100FOCopy
Order Code4951450
Technical Datasheet
Scissor TypeElectrician
Blade Length - Metric58.42mm
Overall Length - Metric167.64mm
Blade Length - Imperial2.3"
Overall Length - Imperial6.6"
Handle MaterialMolded Plastic
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Scissor Type
Electrician
Overall Length - Metric
167.64mm
Overall Length - Imperial
6.6"
Product Range
-
Blade Length - Metric
58.42mm
Blade Length - Imperial
2.3"
Handle Material
Molded Plastic
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.112
