Print Page
05091510-01-50M
Ribbon Cable, Flat, 2.54mm Pitch, Unscreened, 10 Core, 24 AWG, 0.23 mm², 164 ft, 50 m
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerKLASING
Manufacturer Part No05091510-01-50MCopy
Order Code150430
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores10Core
Wire Gauge24AWG
Conductor Area CSA0.23mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColourMulti-coloured
Cable Width24.26mm
No. of Max Strands x Strand Size7 x 0.203mm
Pitch Spacing2.54mm
Voltage Rating300V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeFlat Ribbon Cable
Product Range-
SVHCNo SVHC (07-Jul-2017)
Alternatives for 05091510-01-50M
1 Product Found
Product Overview
The 05091510-01-50M is a 50m 10-conductor colour-coded Flat Ribbon Cable, 24AWG stranded tinned copper conductor. It is made of PVC jacket.
- CPR: Not Yet Qualified
- Ten 7/0.203, 24AWG tinned copper conductors
- Coloured PVC insulation — Brown , Red , Orange, Yellow, Green, Blue, Purple, Grey, White, Black
- Flame retardant according to DIN VDE 0482 Part 625-2-1
- -10°C to 70°C Temperature rating
Applications
Industrial
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
24AWG
Reel Length (Imperial)
164ft
Jacket Colour
Multi-coloured
No. of Max Strands x Strand Size
7 x 0.203mm
Voltage Rating
300V
Jacket Material
PVC
Product Range
-
No. of Cores
10Core
Conductor Area CSA
0.23mm²
Reel Length (Metric)
50m
Cable Width
24.26mm
Pitch Spacing
2.54mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.739