Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoL-7104GD-12V
Order Code1139546
Technical Datasheet
LED ColourGreen
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If8.5mA
Forward Voltage12V
Wavelength Typ568nm
Luminous Intensity20mcd
Viewing Angle40°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
Product Overview
The L-7104GD-12V is a 5mm green Solid State LED Lamp with green diffused lens. The green source colour device is made with gallium phosphide green light emitting diode.
- General purpose leads
- Low power consumption
- Reliable and rugged
- Solid state reliability and long life
- 12V Internal resistor
Applications
LED Lighting, Industrial
Warnings
Observe precautions for handling electrostatic discharge sensitive device.
Technical Specifications
LED Colour
Green
LED Case Size
T-1 (3mm)
Forward Voltage
12V
Luminous Intensity
20mcd
Lens Shape
Round
Automotive Qualification Standard
-
LED Mounting
Through Hole
Forward Current If
8.5mA
Wavelength Typ
568nm
Viewing Angle
40°
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000212
