Print Page
Image is for illustrative purposes only. Please refer to product description.
![KINGBRIGHT KPT-3216VBC-D LED, Water Clear Lens, Blue, SMD, 1206 [3216 Metric], 20 mA, 3.3 V, 470 nm](https://ph.element14.com/productimages/standard/en_GB/4845688-40.jpg)
ManufacturerKINGBRIGHT
Manufacturer Part NoKPT-3216VBC-DCopy
Manufacturer Standard Lead Time8 weeks
Order Code
Re-Reel4845688RL
Cut Tape4845688
Your Part Number
1,990 In Stock
Need more?
1,990 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | Php24.700 | Php123.50 |
| Total Price | Php123.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | Php24.700 |
| 10+ | Php19.500 |
| 25+ | Php16.900 |
| 50+ | Php15.100 |
| 100+ | Php13.900 |
| 150+ | Php12.700 |
| 200+ | Php10.900 |
| 250+ | Php10.700 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKPT-3216VBC-DCopy
Manufacturer Standard Lead Time8 weeks
Order Code
Re-Reel4845688RL
Cut Tape4845688
Technical Datasheet
LED ColourBlue
LED MountingSMD
LED Case Size1206 [3216 Metric]
Forward Current If20mA
Forward Voltage3.3V
Wavelength Typ470nm
Luminous Intensity180mcd
Viewing Angle150°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Blue
LED Case Size
1206 [3216 Metric]
Forward Voltage
3.3V
Luminous Intensity
180mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
470nm
Viewing Angle
150°
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
