Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php9,494.200 |
Price for:Each
Minimum: 1
Multiple: 1
Php9,494.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoY1141A
Order Code3262805
Technical Datasheet
Accessory TypeMale Solder Cup Connector Kit
For Use WithKeysight 34980A Mainframe
Product Range-
SVHCTo Be Advised
Product Overview
Y1141A is a solder cup connector kit used for 34951, 34952. Keysight's Connector Kit is used to build custom cables.
- 50-pin D sub female
- 125V voltage
Technical Specifications
Accessory Type
Male Solder Cup Connector Kit
Product Range
-
For Use With
Keysight 34980A Mainframe
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796
